Mikroe Heart Rate 2 Click
Mikroe Heart Rate 2 Click features an Analog Devices / Maxim Integrated MAXM86161 optical data acquisition system ideal for optical pulse oximetry and heart-rate detection applications. The optical readout has a low-noise signal conditioning analog front end (AFE). The device includes a 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detect-and-replace algorithm. The system includes high-resolution optical readout signal processing channels with robust ambient light cancellation.Features
- MAXM8616 single-supply integrated optical module onboard
- Complete single-channel optical data acquisition system
- The built-in algorithm further enhances the rejection of fast ambient transients
- Optimized architecture for reflective heart rate and SpO2 monitoring
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V, 5V input voltage
Overview
Veröffentlichungsdatum: 2020-04-01
| Aktualisiert: 2024-08-02