Mikroe Force 3 Click
Mikroe Force 3 Click implements force-sensing resistors into projects with resistance changes when a force, pressure, or mechanical stress is applied. The board features a force-sensing resistor. The resistor is a robust polymer thick film (PTF) device that exhibits a decrease in resistance with an increase in force applied to the sensor's surface. The Mikroe Force 3 Click board is ideal for human-machine interface devices, including automotive electronics, medical systems, industrial controls, and robotics.Features
- Force-sensing resistor IC onboard
- Low actuation force
- Wide sensitivity range
- Low power consumption
- Quick response
- I2C interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V input voltage
Applications
- Automotive electronics
- Medical systems
- Industrial controls
- Robotics
Overview
Veröffentlichungsdatum: 2020-09-24
| Aktualisiert: 2024-07-08