Mikroe Fan 6 Click
Mikroe Fan 6 Click features the EMC2103 SMBus-compliant fan controller with up to 3 external and one internal temperature channel. The Mikroe fan driver is operated using two methods, each with two modes. The methods include an RPM-based Fan Speed Control Algorithm and a direct PWM drive setting.Features
- On-board modules: EMC2103 fan controller and the MIC2253 boost regulator
- Programmable and RPM-based fan control, temperature look-up table
- I2C, GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Speed control of DC fans (5/12 VDC) than could be found on PCs, servers, network equipment, set-top-box and digital-video-recorder devices, and many other consumer electronics, or storage containers like RAID systems etc.
Overview
Veröffentlichungsdatum: 2019-12-18
| Aktualisiert: 2023-12-06