Mikroe Environment 3 Clicks
Mikroe Environment 3 Clicks are compact add-on boards that contain a four-in-one environmental measurement solution with the BME688. The Bosch Sensortech BME688 gas sensor offers Artificial Intelligence (AI) and integrated high-linearity/high-accuracy pressure, humidity, and temperature sensors. The BME688 detects Volatile Organic Compounds (VOCs), Volatile Sulfur Compounds (VSCs), and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range.The Mikroe Environment 3 Click delivers absolute temperature accuracy, typical of ±1°C, and excellent performance when operated within the pressure, temperature, and humidity range of 300hPa to 110hPa, 0°C to 65°C, and 10% to 90%RH.
The MikroE Environment 3 Click has a configurable host interface that supports SPI and I2C serial communication.
This Click board™ is ideal for measuring indoor and outdoor air quality, detecting unusual gas and smells, and various temperature and humidity-related applications.
Features
- On-board modules
- Bosch Sensortech BME688 air quality MEMS sensor that combines gas, humidity, temperature, and barometric pressure sensing
- Four-in-one environmental measurement solution
- Wide-ranging gas detection
- High-linearity
- High-accuracy and precision
- Low power consumption
- Configurable host interface
- I2C and SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 1.8V (MIKROE-6196) or 3.3V (MIKROE-4893) input voltage
Applications
- Indoor and outdoor air quality measurement
- Detection of unusual gases and smells
- Various temperature and humidity-related applications
Overview
Veröffentlichungsdatum: 2021-11-29
| Aktualisiert: 2024-09-04