Mikroe Buck & Boost Click

Mikroe Buck & Boost Click features a Microchip MIC7401 configurable power management IC (PMIC). The MIC7401 features five synchronous buck regulators, one boost regulator, and a high-speed I2C interface with an internal EEPROM memory. The MIC7401 offers standby and normal operating modes and includes a global enable pin to shut down the device for additional power savings. The Mikroe Buck & Boost Click board is an energy-optimized solution with flexibility and high performance ideal for portable handheld and infotainment applications.

Features

  • MIC7401 PMIC onboard
  • Five high-density buck channels
  • One independent boost channel
  • 93% peak efficiency
  • Fast transient response
  • Short-to-ground fault detection
  • I2C interface
  • mikroBUS compatibility
  • L (57.15x25.4mm) Click board size
  • 5V or external input voltage

Applications

  • Portable handheld devices
  • Infotainment

Overview

Block Diagram - Mikroe Buck & Boost Click
Veröffentlichungsdatum: 2020-11-10 | Aktualisiert: 2024-07-24