Mikroe BT Audio 3 Click
Mikroe BT Audio 3 Click is a high-performing voice and audio post-processing board for BLUETOOTH® audio applications. The board features the Microchip BM83 fully certified BLUETOOTH® v5.0 stereo audio module. The BM83 contains an onboard BLUETOOTH® stack and audio profiles. It supports 24-bit/96kHz high-resolution audio formats to enable high-fidelity wireless audio. An integrated Digital Signal Processor (DSP) decodes AAC and SBC codecs and executes advanced audio and voice processing like Wide-Band (WB) speech, Acoustic Echo Cancellation (AEC), and Noise Reduction (NR). Configured in Host mode, the BM83 allows data processing via the UART interface, and in addition, comes with many additional features such as audio control buttons, onboard microphones, LED indicators, and more.Features
- On-board modules
- Microchip BM83 fully certified BLUETOOTH® v5.0 stereo audio module with high-performing voice and audio post-processing capability for Bluetooth audio applications
- Stereo audio module is built around the IS2083BM SoC
- Qualified for BLUETOOTH® v5.0
- Inter-IC Sound interface
- High resolution up to 24-bit
- 96kHz audio data format
- Noise reduction
- Acoustic echo cancellation (AEC)
- EQ filtering
- UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- BLUETOOTH® audio
- Smartphone (source) streaming audio to a speaker
Overview
Veröffentlichungsdatum: 2022-02-14
| Aktualisiert: 2022-03-11