Mikroe Brushless 7 Click
Mikroe Brushless 7 Click is a motor driver based expansion board for controlling BLCD motors with any microcontroller. The Mikroe Brushless 7 Click board is based on the Toshiba TC78B009FTG IC three-phase BLDC motor controller that does not require Hall sensors. The motor controller features a built-in, closed-loop speed control function that regulates motor rotational speed under dynamic power fluctuations and load variations. The controller eliminates the need for an external MCU for closed-loop speed control, precisely setting a speed profile done by the built-in nonvolatile memory (NVM). The Mikroe board ideal for applications that include high-speed fans used in servers, blowers, cordless vacuum cleaners, and robot vacuum cleaners.Features
- TC78B009FTG three-phase BLDC motor controller onboard
- Sensorless PWM drive
- Capable of driving Delta or Wye-configured motors
- Motor speed control by analog voltage
- PWM duty cycle or I2C
- I2C, PWM, and GPIO interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Servers
- Blowers
- Fans
- Cordless vacuum cleaners
- Pumps
Overview
Veröffentlichungsdatum: 2020-08-05
| Aktualisiert: 2024-07-12