Mikroe Brushless 15 Click
Mikroe Brushless 15 Click features the Toshiba Semiconductor TB9061AFNG automotive pre-driver that incorporates a sensorless controller. The device can be used for driving a 3-phase full-wave brushless DC motor. The TB9061AFNG achieves 120° rectangular wave motor control by using an input signal line that measures the induced voltage of the motors and three-phase motor output without using Hall sensors, rated for an operating voltage range of 6 to 18V. Motor rotation can be controlled by either the DC or the PWM input signal.Features
- On-board modules
- Toshiba Semiconductor TB9061AFNG automotive pre-driver that incorporates a sensorless controller for driving a 3-phase full-wave brushless DC motor
- 3-phase full-wave sensorless drive
- Compatible with both external PWM duty input and DC input control
- Lead angle control
- Rotation-speed and lock detection
- Protection features
- GPIO, PWM interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 5V, external input voltage
Applications
- Control motors without using heat-sensitive hole sensors
- Securing control of pumps in a hot environment providing optimum operating efficiency in automotive applications
Overview
Veröffentlichungsdatum: 2021-12-06
| Aktualisiert: 2022-03-11