Mikroe Brushless 14 Click
Mikroe Brushless 14 Click features the Toshiba Semiconductor TB67B001FTG three-phase, brushless, hall sensorless driver IC. It comes with a 150-degree wide-angle commutation drive, contributing to lower vibration and motor noise. It has a rotation speed of up to 30,000rpm. This can be achieved through a high-speed PWM and improved cooling.Features
- On-board modules
- Toshiba SemiconductorTB67B001FTG three-phase PWM chopper driver for sensorless brushless motors
- Sensorless drive in three-phase full-wave mode
- PWM chopper control
- Adjustable output PWM
- Lead angle control
- Overlapping commutation
- Rotation-speed and lock detection
- GPIO, I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Energy-saving solution and quiet motor operation in brushless DC (BLDC) motors
Overview
Veröffentlichungsdatum: 2021-08-10
| Aktualisiert: 2022-03-11