Mikroe Barcode 2 Click
Mikroe Barcode 2 Click features a computerized image recognition system compliant with various 1D and 2D barcode protocols. Mikroe Barcode 2 Click features a barcode decoder chip that delivers superior performance and solid reliability with low power consumption. The barcode decoder chip features excellent near-field reading, wide-viewing angle, and snappy reading. The chip also offers performance in decoding poor-quality and damaged barcodes for greater efficiency and convenience in barcode scanning. The board is ideal for emerging mobile phone-based barcode applications, like coupons, e-tickets, boarding passes, and traditional applications.Features
- Barcode decoder chip onboard
- Low power consumption
- High reliability
- Quickly scan
- Excellent near-field reading
- Wide-viewing angle
- UART, USB interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 5V input voltage
Applications
- Mobile phone-based barcode applications
- Coupons
- E-tickets and boarding passes
Veröffentlichungsdatum: 2020-09-29
| Aktualisiert: 2024-07-08