Mikroe MIKROE-3448 Audio Amp 6 Click
Mikroe MIKROE-3448 Audio Amp 6 Click is a mono/subwoofer audio amplifier that delivers 18.5W per channel with a 4Ω load. The Mikroe Audio Amp 6 is based on the TPA3138D2 class-D integrated amplifier. The amplifier utilizes a highly efficient switching scheme. It allows for longer operation and improved thermal performance with about 20mA in idle mode. This makes it the perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows the use of ferrite bead filters instead of bulky inductors. The TPA3138D2 IC is equipped with protection features, allowing a reliable operation.Features
- On-board module TPA3138D2, a stereo class-D audio amplifier from Texas Instruments
- High efficiency
- Low power dissipation with no extra heat sinks required
- Set of protection features for reliable operation
- Can be operated with a wide range of voltages, etc.
- GPIO interface
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) click board size
Applications
- This Click board™ is designed to be used with the Audio Amp 5 click for building home theater 2.1, 4.1, 5.1 or 7.1 systems. It is a perfect solution for the development of battery-powered Bluetooth® and wireless speakers, TV sets and PC monitors, and other types of consumer audio equipment applications.
Overview
Veröffentlichungsdatum: 2019-05-07
| Aktualisiert: 2023-10-05