Mikroe AN To PWM 2 Click

Mikroe AN To PWM 2 Click is used to convert the value of the input analog signal to a fixed frequency PWM voltage output. Mikroe AN To PWM 2 Click has a duty cycle proportional to the input voltage. The board features an Analog Devices LTC6992CS6 Silicon Oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The oscillator features a PWM signal controlled by analog input of -2.5V to 2.5V, a frequency range of up to 1 MHz, a frequency error of less than 1.7%, and good temperature stability. The board is ideal for heater control, PWM servo loops, LED dimming, signal isolation, and other duty cycle control applications.

Features

  • LTC6992CS6 Voltage-Controlled PWM Generator onboard
  • Low power consumption
  • Good temperature stability
  • Wide frequency range
  • Low-frequency error
  • I2C interface
  • mikroBUS compatibility
  • 42.9mm x 25.4mm Click board size
  • 5V input voltage

Applications

  • Heater control
  • PWM servo loops
  • LED dimming
  • Signal isolation
  • Duty cycle control applications

Overview

Block Diagram - Mikroe AN To PWM 2 Click
Veröffentlichungsdatum: 2020-09-23 | Aktualisiert: 2024-07-09