Mikroe Ammonia Click
Mikroe Ammonia Click is based on a gas sensor with a sensitive layer made of stannic oxide (SnO2), which changes its resistance when exposed to ammonia. The sensor detects NH3 concentrations between 5ppm and 200ppm. The Mikroe Ammonia Click board is equipped with a trimmer potentiometer that adjusts the sensitivity and offset of the ammonia sensor.Features
- High-accuracy ammonia sensor onboard
- 5ppm to 200ppm range of ammonia concentration sensing
- Integrated PWM-controlled heating element
- Protects against particles and mechanical damage
- GPIO, SPI, and analog interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Air quality control
- Gas leak detection
Overview
Veröffentlichungsdatum: 2020-08-10
| Aktualisiert: 2024-07-11