Mikroe Accel 17 Click
Mikroe Accel 17 Click features the MEMSIC MXC62320MP low-power digital output dual-axis accelerometer fabricated on a standard, submicron CMOS process. The MXC62320MP measures dynamic acceleration (e.g., vibration) and static acceleration (e.g., gravity). It has full-scale acceleration measurements, a range of ±2g, and a configurable host interface that supports I2C serial communication with 400kHz Fast Mode operation.Features
- On-board modules
- MEMSIC MXC62320MP low-power digital output dual-axis accelerometer fabricated on a standard, submicron CMOS process
- Low power consumption
- ±2g dual-axis accelerometer
- Embedded power up/down and self-test function
- Integrated temperature sensor and mixed-signal processing
- Resolution better than 1mg
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Vibration and condition monitoring
- Test and measurements
- Predictive maintenance
Overview
Veröffentlichungsdatum: 2021-11-04
| Aktualisiert: 2022-03-11