Mikroe MIKROE-3447 6DOF IMU 8 Click
Mikroe MIKROE-3447 6DOF IMU 8 Click is an advanced 6-axis motion tracking board that uses the ISM330DLC high-performance System in Package (SiP). The SIP is equipped with a 3-axis gyroscope and a 3-axis accelerometer. This combination allows for full 6D sensing and is tailored toward Industry 4.0. The ISM330DLC is equipped with many smart features used to optimize firmware and power consumption. These features include a powerful interrupt engine capable of detecting several different events. Also included are 4K of FIFO buffer, configurable signal processing, and support for I2C and SPI communication interfaces.Features
- On-board modules: ISM330DLC, a 3D accelerometer, and a 3D gyroscope with digital output for industrial applications produced by STMicroelectronics
- Extensive interrupt engine that can be used to signal several recognizable events over two dedicated interrupt pins
- High robustness and reliability suitable for industrial use
- Fully configurable options
- Two independent sensors allow full 6D sensing
- I2C, SPI interface
- 3.3V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- Motion-based applications
- Industrial, IoT
- Connected devices
- Robotics
- Drones
- Antenna alignment applications
- Optical image stabilization
- Industry 4.0 related applications
Overview
Veröffentlichungsdatum: 2019-05-07
| Aktualisiert: 2023-10-09