Mikroe 6DOF IMU 5 Click

Mikroe 6DOF IMU 5 Click features a 7-axis chip that combines a 3-axis gyroscope, 3-axis accelerometer, and an ultra-low-noise MEMS capacitive pressure sensor. This 7-axis device offers great performance with an accuracy of ±1 Pa. The 7-axis device also has an accuracy enabling altitude measurement differentials as small as 8.5cm. The pressure sensor's MEMS capacitive architecture provides low noise at the lowest power, high sensor throughput, and a temperature coefficient offset of ±0.5Pa/°C.

Features

  • 7-axis inertial sensor onboard
  • I2C and SPI interfaces
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Drones and Flying Toys
  • Motion-based gaming controllers
  • Virtual reality headsets and controllers
  • Indoor/outdoor navigation
    • Dead-reckoning
    • Floor/elevation/step detection

Overview

Block Diagram - Mikroe 6DOF IMU 5 Click
Veröffentlichungsdatum: 2020-05-05 | Aktualisiert: 2024-07-29