Mikroe 6DOF IMU 13 Click

Mikroe 6DOF IMU 13 Click contains an eCompass with a 3-axis linear accelerometer and a 3-axis magnetic field sensor. The Mikroe 6DOF IMU 13 Click board features the MEMSIC MC6470 Accelerometer and Magnetometer 6 DoF (6 Degrees of Freedom) Sensor Solution. This board has a linear acceleration full-scale range of ±16g and a low noise magnetic sensor with up to 0.15μT magnetic field resolution. A single I2C interface is available to separately control magnetometer and accelerometer functions. This enables independent operation of functions for application flexibility.

Features

  • MC6470 6-axis Accelerometer onboard
  • Low power consumption
  • High precision
  • Programmable interrupts
  • User-scalable accel full-scale range
  • Programmable output data rate
  • I2C interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V input voltage

Applications

  • High-precision directional pointing
  • Map orientation
  • Virtual reality data overlay
  • Enhanced navigation
  • Gyroscope replacement

Overview

Block Diagram - Mikroe 6DOF IMU 13 Click
Veröffentlichungsdatum: 2020-09-29 | Aktualisiert: 2024-07-24