Mikroe MIKROE-3342 Temp&Hum 10 Click
Mikroe MIKROE-3342 Temp&Hum 10 Click is a smart temperature and humidity sensing board for IoT applications. The Mikroe board is small with low power consumption and can measure a wide range of temperature and relative humidity (RH) values. The sensor used on this board offers a complete measurement system. These sensors include a capacitive RH sensor, thermal sensor, analog, and digital data processing, and an I2C communication interface.Features
- BPS230, relative humidity and temperature sensor with I2C Interface, by Bourns.
- Integrated data calibration and processing, high accuracy, low drift over time, high repeatability, low power consumption
- I2C interface
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) Click board size
Applications
- This Click board is an ideal solution for the development of a range of different applications, including battery-operated weather stations, thermostats, humidistats, microenvironment centers, respiratory therapy applications, air conditioners, etc.
Overview
Veröffentlichungsdatum: 2019-03-13
| Aktualisiert: 2023-09-15