Metcal GT90 Soldering System
Metcal GT90 Soldering System offers class-leading time to temperature and high-temperature stability during soldering. The system features a 90W power station and adjustable temperature ranges from +200°C to +450°C. The GT90 from Metcal provides fast recovery time from solder joint to solder joint and a choice of cost-effective solder tips or high thermal-demand cartridges. The power station features an intuitive user interface, three temperature-settings programs, and one range-setting program.Features
- 90W power station
- Adjustable temperature ranges from +200°C to +450°C
- Wide variety of cartridge and tip options
- Patented chip-in-cartridge technology
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable standby and sleep settings
- Easy-to-read 63.5mm display
- 5V, 0.5A USB port to power accessories
- Field-upgradeable firmware using a USB memory stick
- Available as complete soldering system or individual soldering station
Specifications
- 100VAC to 240VAC input line voltage (120VAC for U.S.)
- 10s to 480s standby timer
- 50Hz / 60Hz input frequency
- 90W maximum power input
- 110mm x 125mm x 160mm dimensions (W x D x H)
- 1-minute to 100-minute sleep timer
- 3-tip temperature presets
- CE, TUV certifications
- 1-year power station warranty
Veröffentlichungsdatum: 2020-06-02
| Aktualisiert: 2024-09-20