MediaTek Genio 360 GenAI Capable IoT Platform

MediaTek Genio 360 GenAI-Capable IoT Platform is an advanced, 6nm, value-tier Internet of Things (IoT) platform that brings more premium-tier features to the entry segment for the first time. It features an advanced hexa-core CPU configuration consisting of a single Cortex®-A76 Big-CPU at up to 2.0GHz and a 5-core Cortex-A55 configuration also capable of up to 2.0GHz.

For the first time, the Genio 360 enables GenAI capabilities at the edge for value-tier devices, with an on-chip 8th-generation MediaTek NPU delivering 5.1 TOPS and a total system performance of over 6 TOPS. The Genio 360 platform also enables a rich multimedia experience, including support for a single 4K60 display or dual displays at FHD60 resolution, a single 16MP camera at 30fps, or up to 6xFHD30 cameras using MIPI virtual channels and 4K30 video decode.

With a rich I/O capability including PCIe Gen2, USB 3.2 Gen1, dual USB 2.0, and GbE MAC (TSN) interfaces available, a wide variety of system expansion is possible. The Genio 360 comes pre-integrated with Wi-Fi® 5 for the lowest system cost, but also supports more advanced Wi-Fi options with external solutions.

The MediaTek Genio 360 supports Android®, IoT Yocto, and Ubuntu OS, allowing for a wide range of consumer, industrial, and enterprise applications. Guaranteed supply for 10 years and support for both commercial and industrial temperature ranges round out support for intelligent embedded solutions.

Alongside the Genio 360, the pin-compatible Genio 360P features 2x Arm® Cortex-A76 and 6x Arm Cortex-A55 cores with higher NPU performance.

Features

  • High-performance computing
  • Edge GenAI processing
  • Balanced camera capability
  • High-resolution display support
  • Flexible expansion and extended temperature support
  • Multi-OS support and longevity

Applications

  • Smart homes
    • Smart appliances
    • Smart fitness
    • Personal assistants
    • Energy management
  • Industrial
    • Automation
    • HMIs
    • Gateways
    • Predictive maintenance
    • Vision inspection
  • Smart retail
    • POS
    • AIDC
    • Inventory management
    • Self checkout
    • Smart shelfs
  • Enterprise
    • Video conferencing
    • Digital signage
    • Smart displays
    • Access control
  • Healthcare
    • Patient monitoring
    • Remote healthcare
    • Medical imaging
  • Entertainment
    • Gaming
    • Controllers
    • Video streaming
    • Media players
  • Education
    • Interactive whiteboards
    • Classroom analytics
    • Digital learning
  • Smart cities
    • Smart lighting
    • Smart surveillance
    • Smart parking
    • EV charging
    • Environmental monitoring

Specifications

  • 6nm process node
  • Processor (CPU)
    • [Genio 360] consumer
      • 1x Arm Cortex-A76 (2.0GHz)
      • 5x Arm Cortex-A55 (2.0GHz)
    • [Genio 360] industrial
      • 1x Arm Cortex-A76 (1.9GHz)
      • 5x Arm Cortex-A55 (1.7GHz)
    • [Genio 360P] consumer
      • 2x Arm Cortex-A76 (2.0GHz)
      • 6x Arm Cortex-A55 (2.0GHz)
    • [Genio 360P] industrial
      • 2x Arm Cortex-A76 (1.9GHz)
      • 6x Arm Cortex-A55 (1.7GHz)
  • Graphics Processor (GPU)
    • Arm Mali-G57 MC2 (700MHz)
    • OpenGL ES 3.2, Vulkan 1.1, OpenCL 2.0
  • Neural Processing Unit (NPU)
    • MediaTek 8th-Gen NPU
    • 1x MDLA5.3, GenAI
    • 5.1TOPS for Genio 360
    • 7.4TOPS for Genio 360P
  • 32x LP4X-3733 (up to 8GB) memory and type
  • Storage type
    • eMMC5.1
    • SD 3.0
    • SPI-NOR
  • Input/output
    • 2x USB 2.0 (Host)
    • 1x USB 3.2 Gen1 (Host)
    • 1x GbE MAC (TSN)
    • 1x PCIe 2.0 (1L, RC, WoWLan)
    • 4x UART
    • 8x I2C, 2x I2C / I3C
    • 6x SPI master
    • 3x PWM
    • 1x CAN-FD
  • Temperature
    • -20°C to 95°C (Tj) consumer range
    • -40°C to 105°C (Tj) industrial range
  • VFBGA package type
  • 12.2mm x 13.4mm x 0.9mm, 0.4mm ball pitch (pin-to-pin compatible) package dimensions
  • Display interface
    • 1x MIPI-DSI (4L, 2.5Gbps/L)/LVDS
    • 1x MIPI-DSI (4L, 2.5Gbps/L)
    • 1x DP1.4/eDP1.2 (4L)
  • Display controller
    • Dual display, max. FHD60+FHD60
    • Single display, max. 4K60
    • Support PQ
  • Video-in interface
    • 2x MIPI-CSI (4L)
    • 6x FHD30 virtual channels
  • Image signal processor
    • 1x ISP (3A, NR, AI-FD, LSC)
    • Single 16MP camera at 30fps
  • Video decode of H.264/H.265/VP9 (4K30)
  • Video encode of H.264/H.265 (FHD90)
  • JPEG decode of 250MP/s
  • JPEG encode of 400MP/s
  • Audio
    • 2x I2S/TDM input
    • 2x I2S/TDM output
    • 4x PDM input
    • 1x PCM input/output
  • Integrated Wi-Fi baseband [WiFi-5 1x1/BLUETOOTH® 5.3 (MT6631)]
  • Security
    • Arm TrustZone®
    • Security boot (RSA4096)
    • Crypto engine
    • RNG

Block Diagram

MediaTek Genio 360 GenAI Capable IoT Platform
Veröffentlichungsdatum: 2026-02-26 | Aktualisiert: 2026-02-27