MEAN WELL SKA40 DC-DC Regulated Single Output Converters

MEAN WELL SKA40 Series DC-DC Regulated Single Output Converters are 40W converters that feature a 2:1 wide input range; high efficiency up to 92%; 1500VDC I/O isolation; built-in features such as EMI filter, remote ON / OFF control, and remote sense; trimming output ±10%; and protections for short circuit, overload, and overvoltage. Cooled by free air convection, the MEAN WELL SKA40 Series DC-DC Regulated Single Output Converter is housed in a shielded metal case. The SKA40 Series is a cost effective, high-reliability converter with a 2-year warranty.

Features

  • 2:1 wide input range
  • High efficiency up to 92%
  • 1500VDC I/O isolation
  • Built-in EMI filter
  • Built-in remote ON / OFF control
  • Built-in remote sense
  • Trimming output ±10%
  • Protections: short circuit, overload, over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Output 3.3V/9V available
  • Approvals: FCC / CE
  • 2-year warranty

Dimensional Diagram

Mechanical Drawing - MEAN WELL SKA40 DC-DC Regulated Single Output Converters
Veröffentlichungsdatum: 2010-08-09 | Aktualisiert: 2022-03-11