Micro Commercial Components (MCC) UMD12NHE3 NPN & PNP Digital Transistor
Micro Commercial Components (MCC) UMD12NHE3 NPN and PNP Digital Transistor 833°C/W junction to ambient thermal resistance, AEC-Q101 qualified in a SOT-363 package. This transistor features a 150mW power dissipation, 250MHz transition frequency, 150°C junction temperature, and -55°C to 150°C storage temperature range. The UMD12NHE3 NPN and PNP digital transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor includes a Lead-free finish and is a Halogen-free Green device.Features
- AEC-Q101 qualified
- Available in SOT-363 package
- Halogen-free Green device
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish
- RoHS compliant
Specifications
- 833°C/W junction to ambient thermal resistance
- 150mW power dissipation
- 250MHz transition frequency
- 150°C junction temperature
- -55°C to 150°C storage temperature range
- DTR1 NPN:
- 50V supply voltage
- -10V to 40V input voltage range
- 100mA output current
- DTR1 PNP:
- -50V supply voltage
- -40V to 10V input voltage range
- -100mA output current
Dimension Diagram
Veröffentlichungsdatum: 2023-09-14
| Aktualisiert: 2023-10-06