Maxtena MPA-134-GPS GLONASS Microstrip Antenna
Maxtena MPA-134-GPS GLONASS Microstrip Antenna is ideal for embedded applications that feature GNSS such as tracking devices and Internet of Things (IoT) solutions. This antenna is designed for mounting directly on the application PCB with connection via the through-hole pin. The MPA-134-GPS utilizes a special semi-ceramic-based material that leads to higher upper hemisphere efficiency and a lower axial ratio compared to regular patch antennas. Maxtena MPA-134-GPS GLONASS Microstrip Antenna is used in military and security, asset tracking, and navigation devices.Features
- GLONASS frequency
- Easy mounting
- Pin connector
- Compact size
- Advanced ceramic material
- Ground plane dependent
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Embedded
- Oil and gas industries
- Navigation devices
- Mining equipment
- LBS and M2M
- Handheld devices
- Law enforcement
Specifications
- 1595MHz to 1610MHz frequency range
- 16MHz bandwidth
- RHCP polarization
- 50Ω impedance
- Surface-mount design
- Ceramic materials
- 13mm x 13mm x 4mm dimensions
- -40°C to +105°C operating temperature range
Veröffentlichungsdatum: 2021-07-19
| Aktualisiert: 2022-03-11