Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna
Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna covers ISM standard frequencies and offers a 2410MHz to 5925MHz frequency range. This low-profile antenna features high performance that is ideal for maintaining constant network connectivity. The MEA-5900-SMA is easy to install due to the maximum durability of the ABC housing and the anti-rotation mounting, making it ideal for the most challenging installations. Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna is suitable for telematics systems, remote surveillance, asset tracking, and any IoT system applications.Features
- Connector-mount mounting
- Ground plane independent
- Dipole antenna
- Hinged connector
- Low profile
- High performance
- Anti-rotation mounting
- Durable housing
Applications
- Wi-Fi®
- Navigation and telematics systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD video and audio streaming
Specifications
- 2.4GHz and 5GHz frequency bands
- 2410MHz to 5925MHz frequency range
- 76mm x Ø10mm dimensions
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2023-02-06
| Aktualisiert: 2023-02-20