Maxtena MEA-5000-LP-CM ISM Connector Mount Antenna
Maxtena MEA-5000-LP-CM ISM Connector Mount Antenna covers 2.4GHz and 5GHz frequency bands and offers a frequency range of 2410MHz to 5925MHz. This antenna has a low-profile design with dimensions of Ø10mm x 71mm and features high performance, making it ideal for maintaining constant network connectivity. The MEA-5000-LP-CM is easy to install due to its maximum durability housing and anti-rotation mounting, while the low profile makes this antenna suitable for even the most challenging installations. Applications for the MEA-5000-LP-CM Antenna from Maxtena include automotive connectivity, multimedia, fleet management, and Wi-Fi® applications.Features
- Connector-mount mounting
- Low profile
- High efficiency
- Anti-rotation mounting
- Maximum durability housing
Applications
- Wi-Fi
- Navigation and telematics systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD video and audio streaming
Specifications
- 2.4GHz and 5GHz frequency bands
- 2410MHz to 5925MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation power
- 25W maximum input power
- RP-SMA-male standard connector type
- Ø10mm x 71mm dimensions
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2023-02-06
| Aktualisiert: 2023-02-20