Maxtena MEA-1621-CM Iridium Connector Mount Antenna
Maxtena MEA-1621-CM Iridium Connector Mount Antenna offers a 1616MHz to 1627MHz frequency range, -14.1dB return loss, and up to 85.5% efficiency. This external antenna provides exceptional pattern control, polarization purity, and high efficiency. The MEA-1621-CM antenna features a low-profile design with easy mounting and can be used to boost the performance of the Iridium headsets. Maxtena MEA-1621-CM Iridium Connector Mount Antenna provides excellent performance for telematic and fleet management applications.Features
- Connector mounting
- High performance
- Hinged connector
- Ground plane independent
- Low profile
Applications
- Satellite communication
- Marine
- Critical communications
- Weather monitoring
- Military and security
- Asset tracking
- Iridium short burst data (SBD)
- Oil and gas industries
- Navigation devices
- Mining equipment
- LBS and M2M
Specifications
- 1616MHz to 1627MHz frequency range
- -14.8dB return loss
- 1.2:1 VSWR ratio
- 85.5% efficiency
- 2.5dBi peak gain
- 07dB average gain
- 50Ω impedance
- 25W maximum input power
- Linear polarization
- Omnidirectional radiation pattern
- 74mm x 34.7mm dimensions
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2023-02-06
| Aktualisiert: 2023-02-20