Maxtena MEA-915-01-SMA ISM Band Antenna
Maxtena MEA-915-01-SMA ISM Band Antenna operates at 915MHz and is designed for LoRa and Sigfox IoT applications. This antenna provides consistent and stable connectivity due to its high efficiency and high gain design. The MEA-915-01-SMA consists of a UV-resistant, IP54-rated black plastic housing with an SMA male connector. Maxtena MEA-915-01-SMA ISM Band Antenna has a small size and high-performance rating, making it an ideal solution for any ISM type of application.Features
- Small form factor
- High performance
- SMA male connector type
Applications
- Public safety
- M2M
- Wireless
- Smart meters
- Mesh networks
- Transportation
Specifications
- 900MHz to 1000MHz frequency range
- Linear polarization
- 50Ω impedance
- 25W input power
- 9mm x 48mm dimensions
- IP65 ingress protection
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2021-07-19
| Aktualisiert: 2022-03-11