Maxtena MEA-1621-SM External Rugged Antenna
Maxtena MEA-1621-SM External Rugged Antenna is optimized for the Iridium network and offers a 1616MHz to 1627MHz frequency coverage. This low-profile antenna has an easy mounting design and can be used to boost the performance of Iridium hand-held satellite phones. The MEA-1621-SM antenna features exceptional pattern control, polarization purity, and high efficiency. Maxtena MEA-1621-SM External Rugged Antenna has a rugged ABS plastic housing and is ideal for demanding environmental challenges.Features
- Screw mount
- Optimized for Iridium network
- High performance
- Ground plane independent
- Anti-rotation mechanism
- Customizable cable and connector
- Rugged housing
Applications
- Vehicle and fleet tracking
- Satellite communications
- Military and security
- Asset tracking
- Emergency communication
- Iridium (SBD) short-burst data
- Oil and gas industries
- Mining equipment
- Environmental monitoring
- LBS and M2M
Specifications
- 1616MHz to 1627MHz frequency coverage
- -125.5dB return loss
- RHCP polarization
- IP67 and IP69K ratings
- 80mm x 74mm x 25.6mm dimensions
- RoHS compliant
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2021-07-19
| Aktualisiert: 2022-03-11