Maxtena M1600HCT-P-SMA Helix Iridium Antenna
Maxtena M1600HCT-P-SMA Helix Iridium Antenna is built on proprietary Maxtena Helicore® technology, which provides pattern control, polarization purity, and high efficiency in a compact form factor. This high-performance antenna is designed for the Iridium network and GPS / GLONASS bands. It features a screw-on design with an integrated SMA connector and is rated IP67 (when mounted) for added protection. The antenna is ultra-lightweight at 11g and ground-plane independent. Maxtena M1600HCT-P-SMA Helix Iridium Antenna is ideal for applications requiring high-quality GPS, GLONASS, and Iridium satellite reception.Features
- Built on proprietary Maxtena Helicore technology
- Low axial ratio
- Rated IP67 when mounted
- Ultra-lightweight - 11g
- Ground-plane independent
- Frequencies covered
- 1616MHz to 1626MHz (Iridium)
- 1575MHz (GPS)
- 1602MHz (GLONASS)
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Oil and gas industries
- Navigation devices
- Mining equipment
- LBS and M2M
- Handheld devices
- Law enforcement
Veröffentlichungsdatum: 2021-01-29
| Aktualisiert: 2022-03-11