Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna
Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna is designed for applications requiring greater accuracy than what L1-only antennas provide. This antenna is built on Helicore® technology that provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The M1227HCT-A2-SMA is constructed for L1/L2 GPS and GLONASS bands and is rated for 50V/m out-of-band interface. Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna has an IP67 rating and is ideal for asset tracking, military and security, navigation devices, and handheld devices.Features
- L1/L2 GPS and GLONASS bands
- Rugged IP67 rating
- Superior out-of-band rejection
- Low noise figure
- SMA mount
- Ground plane independent
- Ultra-lightweight design of 24g
Applications
- Precision navigation
- Precision timing
- Military and security
- Asset tracking
- Oil and gas industries
- Navigation devices
- Mining equipment
- Low Band Systems (LBS) and M2M
- Handheld devices
- Law enforcement
Specifications
- RHCP polarization
- >50dB out-of-band rejection
- 1.5dB noise figure
- 3V to 12V voltage range
- 50V/m jamming resistant
- -40°C to +85°C operating temperature range
- Frequency
- 1565MHz to 1610MHz (L1)
- 1217MHz to 1250MHz (L2)
Veröffentlichungsdatum: 2021-12-09
| Aktualisiert: 2022-03-11