Analog Devices / Maxim Integrated MAX3262x-EVKIT Evaluation Kits
Analog Devices MAX3262x-EVKIT Evaluation Kit provides a convenient platform for evaluating the capabilities of the MAX32620/MAX32621 microcontrollers. The Analog Devices evaluation kit also provides a complete, functional system ideal for developing and debugging applications. The MAX3262x-EVKIT supports the MAX32620 and the MAX32621 (TPU enabled).Features
- Easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin Arm JTAG header
- Headers for accessing the IC’s pins and Analog Front End (AFE) input signals
- Micro-USB Type-B connection to the IC’s USB device controller
- Micro-USB Type-B connection to USB-UART bridge selectable between the IC’s internal UART 0 and UART 1
- Onboard Bluetooth® 4.0 BLE transceiver with chip antenna
Kit Contents
- Evaluation kit board with a MAX32620 soldered down (MAX32620-EVKIT only)
- Evaluation kit board with a socketed MAX32621 (MAX32621-EVKIT only)
- Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable (for connecting from debugger to evaluation kit header J1) and USB standard A-to-B cable (for connecting from PC to debugger)
- Two standard-A to Micro-B USB cables (for connecting from a PC or stand-alone USB power supply to evaluation kit connectors CN1 and CN2)
- MAX32620-EVKIT/MAX32621-EVKIT quick start
- Hex keys for the socket (MAX32621-EVKIT only)
Veröffentlichungsdatum: 2015-08-26
| Aktualisiert: 2023-04-13