MACOM MADT-011000 Power Detectors
MACOM MADT-011000 Power Detectors are single-ended, internally matched power detectors with wide input bandwidth and high dynamic range. These ESD-protected devices are available in a 3mm 16-lead QFN package or a fully passivated 100µm thick GaAs die. MACON MADT-011000 Power Detectors consume 70μA from a 4.5V supply, while matched detector and reference diodes provide temperature compensation in differential operation. These power detectors offer a 30dB dynamic range and are well suited for power control in microwave radios, test and measurement equipment, and radar applications.Features
- Single-ended and internally matched
- -15dBm to 15dBm input power range
- 30dB dynamic range
- 4.5V, 70µA DC supply
- ESD protected
- Options
- Lead-free 3mm 16-lead QFN package
- Fully passivated 100µm thick GaAs die
- RoHS compliant
Applications
- Power control
- Microwave radios
- Test and measurement equipment
- Radars
Videos
Functional Schematics & Application Circuits
View Results ( 2 ) Page
| Teilnummer | Datenblatt | Beschreibung | Frequenzbereich | Verpackung/Gehäuse |
|---|---|---|---|---|
| MADT-011000-TR1000 | ![]() |
HF-Detektor Power Detector, 5-45 GHz,GaAs, 3x3mm QFN | 5 GHz to 44 GHz | QFN-16 |
| MADT-011000-DIE | ![]() |
HF-Detektor Power Detector DIE, 5-45 GHz,GaAs,MMIC | 5 GHz to 44 GHz | Die |
Veröffentlichungsdatum: 2018-12-04
| Aktualisiert: 2023-02-10