Littelfuse 400 TE5 Subminiature Fuses

Littelfuse 400 TE5® Subminiature Fuses are time-lag type fuses designed for overcurrent protection. These 250V-rated fuses meet the requirements of IEC 60127-3. They are also lead free, halogen free, and RoHS compliant. The 400 TE5 series offers reduced PCB space requirements with direct solderable or plug-in versions. Littelfuse 400 TE5® Subminiature Fuses are vibration resistant and feature low internal resistance within a shock-safe casing. These fuses are ideal for battery chargers, consumer electronics, power supplies, and industrial controllers.

Features

  • Time-lag type fuses designed for overcurrent protection
  • Rated 250V
  • Reduced PCB space requirements
  • Meets the requirements of IEC 60127-3
  • Vibration resistant
  • Low internal resistance
  • Direct solderable or plug-in versions
  • Shock-safe casing
  • Lead free and halogen free
  • RoHS compliant

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Veröffentlichungsdatum: 2009-12-04 | Aktualisiert: 2022-03-11