LEMO Multi Concentric Connectors
LEMO Multi Concentric Connectors are ideal for applications in which connectors need to function even in case of rotation. The connectors feature multiple concentric electrical contacts that are designed for low-speed rotation, and can last up to 10,000 rotation cycles. Unlike coaxial or triaxial connectors, these connectors are not impedance controlled. The contacts are recessed and scoop-proof, with a range of 4 to 10 contacts available in various shell sizes. LEMO Mult Concentric Connectors are ideal for petroleum downhole drilling systems and turret applications or where the connection may be required to twist freely (instrumentation mast).Features
- 4 to 10 concentric contacts within size 2S to 5S
- Push-Pull self-latching
- Up to 10,000 rotation cycles (low speed)
- Shielding
- >75dB at 10MHz
- >40dB at 1GHz
- Shell styles based on the S and B series
- Solder contacts
- IP50
- For cables ø3.2mm to 23.6mm
- -55°C to +250°C temperature range
Veröffentlichungsdatum: 2018-01-31
| Aktualisiert: 2023-08-31