Ledil VICTORIA-MINI LED Lighting Lenses
Ledil VICTORIA-MINI is a Ø180mm 80 lens array that supports an optional installation clip to maintain lens performance even in high temperatures. The VICTORIA-MINI optics are designed for <100W luminaires to provide 5000 to 20000 lumens with ease. The VICTORIA-MINI round optic design of Ø180mm has 80 lenses coated with LEDiL’s patented RZ surface, designed to avoid disturbing color-over-angle issues.The Ledil VICTORIA-MINI is optimized for 2835 and compatible with up to 5630 size mid-power LED packages. Lenses are available in both PMMA and PC and can be used with a silicone seal to provide IP67 ingress protection against dirt, dust, and water.
Features
- Round lens arrays for industrial lighting
- Optimized for 2835
- Compatible with up to 5630 size mid-power LED packages
- Ø180mm 80 lens array
Product Dimensions mm
Veröffentlichungsdatum: 2021-09-13
| Aktualisiert: 2022-03-11