L-Com RF Passive Solutions
L-Com RF Passive Solutions include terminations, dividers, filters, and attenuators. These products offer a wide range of specifications, materials, and orientations, making them suitable for various applications and environments. L-Com RF Passive Solutions are essential for applications where signal integrity and compatibility are important factors.Features
- Attenuators
- N or SMA connector type
- 0Hz to 18GHz frequency range
- 1dB to 30dB maximum attenuation
- Up to 1.4:1 VSWR
- Signal Conditioning
- 900MHz to 2.4GHz frequency range
- N-type female termination
- RF Terminators
- BNC or N-type male series
- 50Ω impedance
- 6GHz maximum frequency
Veröffentlichungsdatum: 2025-05-29
| Aktualisiert: 2025-08-19