Kontron SMARTCASE™ S730 Kit Solution
Kontron SMARTCASE™ S730 Kit Solution is a compact case kit designed to support AMD-based D3713-V/R and D3723-R mini-ITX motherboards and the Intel-based K3931N motherboard. The S730 kit features dual front USB 3.2 Gen1 port connectors and a low-profile extension slot for PCIe expansion cards or internal AC adapters. The Kontron SMARTCASE S730 Kit Solution adapts to the user's requirements, allowing vertical and horizontal orientation with wall-mounting capability. The kit solution provides a comprehensive range of accessories, including coolers, cables, expansion cords, adapters, and an internal 65W PSU. The S730 kits are climate-tested and CE-certified, which is ideal for digital signage, KIOSK, point-of-sale (POS), industrial, and medical applications.Features
- Compact design
- Dual front USB 3.2 Gen1 connectors
- Low profile extension slot
- Optional internal 65W PSU module
- Horizontal and vertical stand with wall-mount bracket
- Wide range of accessories available
- CE-certified
Applications
- Digital signage
- KIOSKs
- POS
- Industrial
- Medical
Specifications
- Chassis
- 250mm x 52mm x 191mm chassis dimensions
- -10°C to +40°C operating temperature range
- -10°C to +45°C humidity range
- Supported motherboards
- D3713-R
- D3713-V
- D3723-R
- K3931-N
- Chassis fan
- 70,000hrs MTBF at 40°C
- -10°C to +70°C operating temperature range
- 900rpm to 5000rpm nominal
- Two-ball bearing
- 8VDC to 34VDC output range
- CE Class B
SMARTCASE Overview
Chassis Rear View
Veröffentlichungsdatum: 2023-11-16
| Aktualisiert: 2024-05-06