KOA Speer UR73VH2B SMD Current Sense Resistors

KOA Speer Electronics UR73VH2B SMD Current Sense Resistors are current-detecting resistors for power supplies and motor circuits. The resistors feature a low resistance (<100mΩ) and high accuracy for current detection. KOA Speer Electronics UR73VH2B SMD Current Sense Resistors provide high reliability and performance and are suitable for flow and reflow soldering. The UR73VH2B series is AEC-Q200 qualified and RoHS compliant.

Features

  • Current detecting
  • Low resistance
  • High accuracy
  • High reliability
  • High performance
  • Suitable for flow and reflow soldering
  • RoHS compliant
  • AEC-Q200 qualified

Applications

  • Power supplies
  • Motor circuits

Specifications

  • -55°C to +155°C operating temperature range
  • 70°C rated ambient temperature
  • 125°C rated terminal temperature
  • 1W power rating
  • <100mΩ resistance range
  • 3.2mm x 1.6mm dimensions

Product Overview

Chart - KOA Speer UR73VH2B SMD Current Sense Resistors
Veröffentlichungsdatum: 2023-10-25 | Aktualisiert: 2025-01-06