KOA Speer RK73Z Zero Ohm Jumper Chip Resistors
KOA Speer RK73Z Zero Ohm Jumper Chip Resistors are AEC-Q200 qualified and meet EU RoHS requirements. KOA Speer RK73Z Zero Ohm Jumper Chip Resistors operate over a -55°C to +125°C or -55°C to +155°C temperature range and provide 50mΩ maximum resistance. The series features up to 2A maximum continuous current at +70°C.Features
- Silver element
- Products with lead-free terminations meet EU RoHS requirements
- EU RoHs regulation not intended for Pb-glass contained in electrode, resistor element, and glass
- AEC-Q200 qualified
- -55°C to +125°C or +155°C temperature range
- 50mΩ maximum resistance
- 0.5A to 2.0A maximum continuous current at +70°C
- 1.0A to 10A maximum overload current at +70°C
Dimensions and Construction
Veröffentlichungsdatum: 2020-07-14
| Aktualisiert: 2024-06-03