KOA Speer CCF1F Chip Current Fuses
KOA Speer CCF1F fast-acting chip current fuses feature a rated current of up to 15A. Due to the original chip fuse technology, CCF1F is able to provide over-current protection with stable fusing characteristics. CCF1F comes in a 2410 size, has a range of rated current from 0.4A to 15A, and meets IEC 60127-4 specifications (7A or less). The CCF1F ceramic case provides excellent mechanical strength and offers an operating temperature range of -55°C ~ +125°C. The EU RoHS-compliant CCF1F is ideal for consumer electronics, industrial, and automotive markets, and in applications such as base stations, car audio and navigation, LED lighting, switching equipment, and DC-to-DC converters.Features
- Meets IEC60127-4 specifications (7A or less)
- Stable fusing characteristics due to the original technology
- Suitable for reflow and flow soldering
- White body color with black marking
- Meets EU RoHS requirements
Applications
- Base stations
- Car audio and navigation
- LED lighting
- Switching equipment
- DC-to-DC converters
View Results ( 7 ) Page
| Teilnummer | Nennstrom | Nennspannung AC | Nennspannung DC | Widerstand |
|---|---|---|---|---|
| CCF1F6.3TTE | 6.3 A | 125 VAC | 125 VDC | 11.4 mOhms |
| CCF1F8TTE | 8 A | 125 VAC | 125 VDC | 9.5 mOhms |
| CCF1F15TTE | 15 A | 65 VAC | 65 VDC | 3.5 mOhms |
| CCF1F5TTE | 5 A | 125 VAC | 125 VDC | 15.3 mOhms |
| CCF1F12TTE | 12 A | 65 VAC | 65 VDC | 4.5 mOhms |
| CCF1F7TTE | 7 A | 125 VAC | 125 VDC | 10.6 mOhms |
| CCF1F10TTE | 10 A | 125 VAC | 125 VDC | 7.5 mOhms |
Veröffentlichungsdatum: 2014-10-13
| Aktualisiert: 2022-03-11