Kioxia SLC NAND & BENAND™ Flash Memory
Kioxia SLC NAND and BENAND™ Flash Memory provides best-in-class endurance and data retention for sensitive or frequently used system data. The devices feature leading-edge 24nm production technology while supporting smaller board sizes (mobile devices, etc.). They are available in a broad lineup that covers a variety of densities. SLC NAND is well-suited for a range of consumer and industrial applications because of its reliability and high read-and-write speed. BENAND is an SLC NAND memory device that has an internal hardware ECC engine and allows designers to use the latest 24nm SLC NAND flash memory technology even when their platform cannot support higher bit ECC. Kioxia SLC NAND and BENAND Flash Memory is an ideal solution for long-lasting products as well as systems working with extremely high data throughput between the host and the memory.Features
- Common
- Optimal storage solution for long-lasting storage of significant data or very frequently changed data
- Long data retention or extreme write/erase performance
- Broad lineup covers a variety of densities
- Reduced BOM cost due to leading-edge 24nm production technology
- Supports smaller board sizes (mobile devices, etc.)
- SLC NAND 24nm
- 1Gbit to 128Gbit
- Extended temperature range
- TSOP and BGA package
- BENAND 24nm with built-in ECC SLC NAND
- 1Gbit to 8Gbit
- On-chip H/W ECC
- Same reliability and performance as to raw SLC
- Same hardware interface and package as raw SLC
- No ECC operation is required on the host side
- Allows designers to use the latest 24nm SLC NAND flash memory technology even when their platform cannot support higher bit ECC
Applications
- Industrial
- Consumer electronics
- Multimedia
- Smart metering
- Intelligent lighting
Veröffentlichungsdatum: 2015-11-30
| Aktualisiert: 2022-09-23