Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes
Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes are advanced 7-in-1 instruments with versatile functionality. The 4000G oscilloscope features dual waveform generators, mask limit testing, measurement limit testing, frequency response analysis, enhanced HDTV video analysis, and hardware-based serial trigger and decodes, including I2C, SPI, UART, I2S, and USB-PD. The oscilloscopes are offered in 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidths with two or four analog channels. The Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes provide >1 million wfms/sec waveform update rate and a 12.1" capacitive touch display. The oscilloscopes are ideal for power, automotive, education, and general embedded design applications.Features
- 7-in-1 instrument
- Built-in dual waveform generators
- 16 digital channels
- Serial protocol analyzer
- Three-digit voltmeter
- Waveform and measurement histograms
- Mask limit testing
- Measurement limit testing
- Frequency response analysis (Bode plots)
- Enhanced HDTV video analysis
- Hardware-based serial trigger and decodes
- I2C
- SPI
- UART
- I2S
- USB-PD
Applications
- Power
- Automotive
- Education
- General embedded design
Specifications
- Two and four analog channels
- 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidths
- 5GSa/s max sample rate
- 4Mpts max memory depth
- >1 million wfms/sec waveform update rate
- 12.1" capacitive touch display
- Standard zone touch trigger
Additional Resources
Videos
View Results ( 5 ) Page
| Teilnummer | Datenblatt | Anzahl der Kanäle | Bandbreite | Samplingrate | Ausstattungsart | Schnittstellen-Typ |
|---|---|---|---|---|---|---|
| DSOX4034G | ![]() |
4 Channel | 350 MHz | 5 GSa/s | Digital Oscilloscope | I2C, SPI, UART |
| DSOX4054G | ![]() |
4 Channel | 500 MHz | 5 GSa/s | Digital Oscilloscope | I2C, SPI, UART |
| DSOX4024G | ![]() |
4 Channel | 200 MHz | 5 GSa/s | Digital Oscilloscope | I2C, SPI, UART |
| MSOX4024G | ![]() |
4 Channel, 16 Channel | 200 MHz | 5 GSa/s | Mixed Signal Oscilloscope | I2C, SPI, UART |
| MSOX4034G | ![]() |
4 Channel, 16 Channel | 350 MHz | 5 GSa/s | Mixed Signal Oscilloscope | I2C, SPI, UART |
Veröffentlichungsdatum: 2023-12-14
| Aktualisiert: 2024-09-16