Keithley 2461 High Current SourceMeter®
Keithley 2461 High Current SourceMeter® Source Measure Unit Instrument features advanced Touch, Test, Invent® technology. Keithley 2461 combines an innovative graphical user interface (GUI) with capacitive touchscreen technology to make testing intuitive. The GUI also minimizes the learning curve to help engineers and scientists learn faster, work smarter, and invent easier. 2461 High Current SourceMeter features a 10A/1000W pulse current and 7A/100W DC current capability combined with dual 18-bit 1MS/s digitizers.The device is optimized for characterizing and testing high-power materials, devices, and modules. These devices include silicon carbide (SiC), gallium nitride (GaN), DC-DC converters, circuit protection devices, solar cells and panels, high brightness LEDs and lighting systems, electrochemical cells, and batteries, and more. Keithley 2461 is ideal for use with high current sourcing and high-speed measurement applications.
Features
- Tightly coupled instrument that combines the capabilities of analyzers, curve tracers, and I-V systems
- Wide coverage up to 105V / 7A DC 100W, 100V / 10A Pulse 1000W maximum
- Dual 1MS/s digitizers for fast sampling measurements
- Five-inch, high-resolution capacitive touchscreen Graphical User Interface (GUI)
- 0.012% DCV accuracy with 6½-digit resolution
- Source and sink (4-quadrant) operation
- Four "Quickset" modes for fast setup and measurements
- Context-sensitive help function
- Front panel input banana jacks; rear panel mass termination screw connections
- SCPI and Test Script Processor (TSP®) programming modes
- Front-panel USB 2.0 memory I/O port for transferring data, test scripts, or test configurations
Applications
- High Current Sourcing
- High-speed Measurement
Call-Outs
Veröffentlichungsdatum: 2016-01-04
| Aktualisiert: 2022-03-11