Jorjin WG7833-B0 2.4/5GHz Wi-Fi® & BLUETOOTH® SiP Module
Jorjin Technologies WG7833-B0 2.4/5GHz Wi-Fi® and BLUETOOTH® SiP Module is based on the WL1833 SoC from Texas Instruments. The WG7833-B0 SiP Module features a crystal, power amplifier, Tx filter, Tx/Rx switch, and the necessary passive components to fully implement the 802.11a,b,g,n WiFi and BLUETOOTH 4.2 functions.The Jorjin WG7833-B0 WLAN SiP Module is connected to the host processor via a 1.8V SDIO interface, and the BLUETOOTH is connected via a UART. Linux and Android drivers are provided for a wide range of application processors.
Features
- WLAN, BLUETOOTH, BLE with integrated RF Front-End Module (FEM), Power Amplifier (PA), and power management on a single module
- LGA106 pin package
- Provides efficient direct connection to battery by employing several integrated switched mode
- Power supplies (DC2DC)
- Seamless integration with TI Sitara™ and other application processors
- WLAN and BT/BLE cores are software and hardware compatible with prior WL127x and WL128x offerings, for smooth migration to device
- Shared HCI transport for BT/BLE over UART and SDIO for WLAN
- Temperature detection and compensation mechanism ensures minimal variation in RF performance over the entire temperature range
- BT 4.2, BLE and all audio processing features work in parallel and include full coexistence with WLAN
Applications
- Mobile devices
- Audio
- Computer
- PDA
- Embedded systems
Specifications
- TI WL1833 Chipset
- IEEE 802.11 a/b/g/n & BT(2.1/3.0/4.2) WLAN
- FCC/IC/CE/NCC/TELEC Certification
- 12.8mm x 12.0mm x 1.63mm Dimension
- -40°C ~ 85°C Operating temperature
- SPI Interface
Block Diagram
Veröffentlichungsdatum: 2021-03-19
| Aktualisiert: 2022-03-11