JAE Electronics MM60 Series Mini Card Compatible Connectors
JAE Electronics MM60 Series Mini Card Compatible Connectors meet standardized specifications by the PCI-SIG. The 52-position contact MM60 Series is compatible with the PCI Express Mini Card Electromechanical specs and can be used for connecting to modules with PCI Express and USB transmission. A retention latch is available to fix the module to the connector and features mechanisms on both sides for module ejection. Two types of module mounting heights are available. The stand-off type allows components of under 1.8mm height to be placed below the module. The JAE Electronics MM60 Series Mini Card Compatible Connectors are compatible with automatic mounting. New! Now available with 76-position contact.Features
- Compatible with the PCI Express Mini Card Electromechanical Specification and can be used for connecting with modules with PCI Express and USB communication
- 76 contact socket is compatible with DMC (Display Mini Card)
- Retention latch part available to fix module to connector
- Latch has mechanisms on both sides for module ejection
- Two types of module mounting heights are available
- Stand-off type allows components of under 1.8mm height to be placed below the module
- Connector and latch are compatible with automatic mounting
- Embossed tape packaging
Veröffentlichungsdatum: 2012-01-16
| Aktualisiert: 2022-03-11