JAE Electronics WP66DK Board to Board Connectors
JAE Electronics WP66DK Board-to-Board Connectors offer an extremely compact size with a mated width of only 1.6mm and a mated height of 0.6mm. WP66DK connectors feature a robust design with a metal fitting that prevents damage to the internal insulator surfaces during mating. The standard multifunction hold-down structure allows these connectors to be used as a power supply terminal to reduce total pin counts. These connectors have an insulator with heat-resistant plastic construction and copper alloy contacts. JAE Electronics WP66DK Board-to-Board Connectors are ideal for smartwatches, smartphones, wearable devices, and digital cameras.Features
- Two hold-downs for power supply
- Hold-down structure for added protection
- Robust design with metal fitting
- Improved workability
- Highly reliable 2-point contact structure
- Nickel barrier on contact prevents solder wicking
- Supports MIPI, USB3.1, Gen2, and PCIe Gen3 transmission
Applications
- Smartwatches
- Smartphones
- Wearable devices
- Tablet PCs
- Notebook PCs
- Digital cameras
- VR/AR headsets
- Small portable devices
Specifications
- 0.35mm pitch
- 2 rows
- 0.6mm stacking height
- 1.6mm width
- 6, 8, and 30 positions available
- 250VAC withstanding voltage
- 100MΩ insulation resistance
- 30 mating cycles
- -40°C to +85°C operating temperature range
Construction
Veröffentlichungsdatum: 2020-09-04
| Aktualisiert: 2024-05-31