ISSI 31FL3196AQFLS2EB LED Lighting Development Board

ISSI 31FL3196AQFLS2EB LED Lighting Development Board evaluates the IS31FL3196A 6-channel light effect LED driver. The driver features a two-dimensional auto-breathing mode and an audio-modulated display mode. The fully assembled and tested ISSI board is powered by the Arm® Cortex®-M3 with a 5V operating supply voltage. The ISSI 31FL3196AQFLS2EB evaluation board also has five display modes.

Features

  • Five display modes
  • Fully assembled and tested
  • Arduino-control compatibility
  • -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2019-08-12 | Aktualisiert: 2024-03-05