Innovative Sensor Technology ESD-Optimized RTD Platinum Temperature Sensors

Innovative Sensor Technology ESD-Optimized RTD Platinum Temperature Sensors are designed to withstand Electrostatic Discharge (ESD) events to maintain production yield during testing and assembly processes. These sensors feature outstanding ESD resistance of Pt100Ω and Pt1000Ω temperature sensors that boast a high resistance. The ESD-Optimized RTD platinum temperature sensors come with an additional feature where the PW sensor is available in round ceramic housing. These temperature sensors are suitable for electric motors, charging cables, current transformers, and batteries.

Features

  • IEC/EC61000-4-2 standard
  • Resistant to +15kV discharge in air
  • Senses up to 850°C temperature
  • Increased long-term stability
  • Low hysteresis

Applications

  • Medical devices
  • Aerospace
  • Automotive
  • E-Mobility and fuel cell

Chart

Infographic - Innovative Sensor Technology ESD-Optimized RTD Platinum Temperature Sensors
Veröffentlichungsdatum: 2024-05-10 | Aktualisiert: 2024-06-24