Infineon Technologies CY8CMBR3 CAPSENSE™ Express Dev Kit

Infineon Technologies CY3280-MBR3 CAPSENSE™ Express Dev Kit demonstrates the features of the CAPSENSE™ Express family. The kit also provides additional debug and test options, including varying trace lengths, adding parasitic capacitance, and changing overlay thickness.

Kit Contents

  • CY3280-MBR printed circuit assembly (PCA)
  • Two AAA batteries
  • Quick Start Guide
  • Clear acrylic overlays, of 1mm and 3mm thickness, with matt finish on one side (a 2mm overlay is fixed on the kit)
  • Axial capacitors 10pF, 22pF, and 68pF

Block Diagram

Block Diagram - Infineon Technologies CY8CMBR3 CAPSENSE™ Express Dev Kit
Veröffentlichungsdatum: 2014-05-14 | Aktualisiert: 2025-08-18