HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts

HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts are 12" adhesive mounts with eight integrated cable tie slots for fast, clean, and flexible cable routing. WireRail cable tie mounts are ideal for paralleling wires and can be installed more quickly than individual square mounts, while reducing the need for parts and labor. These HellermannTyton multi-slot adhesive mounts are made from heat-stabilized PA66 and are available in black or white. WireRail performs in high-heat environments and offers a choice of acrylic foam or rubber-based adhesive, with optional screw mounting for added security.

Features

  • Eight tie slots for flexible wire routing
  • Faster than multiple individual mounts
  • High-heat PA66 construction
  • Acrylic or rubber adhesive options
  • Replaces multiple mounts for labor savings

Applications

  • Industrial automation
  • Indoor or outdoor harsh environments
  • Sensor cables in production lines

Application Example

Chart - HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts

Videos

Veröffentlichungsdatum: 2026-01-13 | Aktualisiert: 2026-01-28